There are no models available for this part yet.
Overview of 3613 0102500 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3613IWKH#TRPBF | Analog Devices | 24V, 15A Mono Step Down Reg w/ | |
LTC3613EWKH#PBF | Analog Devices | 24V, 15A Mono Step Down Reg w/ | |
LTC3613EWKH#TRPBF | Analog Devices | 24V, 15A Mono Step Down Reg w/ |
Price & Stock for 3613 0102500 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14R9814
|
Newark | Unshielded Cable, 23Awg, 2500Ft, 300V, Cable Shielding:Unshielded, Lan Category:Cat6E, Wire Gauge:23Awg, Conductor Area Csa:-, Reel Length (Imperial):2500Ft, Reel Length (Metric):762M, No. Of Pairs:4 Pair, Jacket Color:Black Rohs Compliant: Yes |Belden 3613 0102500 RoHS: Compliant Min Qty: 1 Package Multiple: 2500 Date Code: 0 Container: SPOOL | 0 |
|
$2,227.2600 / $2,399.6100 | Buy Now | |
DISTI #
BEL31188-2500-ND
|
DigiKey | CAT6E 4PR U/UTP CMP REEL BLACK Min Qty: 2500 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.7498 | Buy Now | |
DISTI #
566-3613-2500-10
|
Mouser Electronics | Multi-Conductor Cables 23AWG 4PR SOLID 2500FT SPOOL BLACK RoHS: Compliant | 0 |
|
$2,145.4200 | Order Now |