Part Details for 3613 008A1000 by Belden Inc
Overview of 3613 008A1000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3613M1GBA2-GAH-AX | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
72V3613L12PQF | Renesas Electronics Corporation | 64 x 36 SyncFIFO, 3.3V | |
723613L20PF | Renesas Electronics Corporation | 64 X 36 SYNC. FIFO |
Price & Stock for 3613 008A1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R9807
|
Newark | Unshielded Cable Multipair, 4Pair, 23Awg, 1000Ft, 300V, Cable Shielding:Unshielded, Lan Category:Cat6E, Wire Gauge:23Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, No. Of Pairs:4 Pair Rohs Compliant: Yes |Belden 3613 008A1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 4 |
|
$890.9100 / $959.8500 | Buy Now |
DISTI #
BEL31200-1000-ND
|
DigiKey | CAT6E 4PR U/UTP CMP RIB GRAY Min Qty: 1000 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.7981 | Buy Now |
DISTI #
566-3613-A1000-08
|
Mouser Electronics | Multi-Conductor Cables 23AWG 4PR SOLID 1000ft SPOOL GRAY | 0 |
|
$898.7500 / $946.1900 | Order Now |
DISTI #
71937412
|
RS | Multi-Conductor Cable, Cat6+, 4Pr/23Awg BC, Unshielded, Gray LS PVC, CMP | Belden 3613 008A1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$892.8900 / $1,003.2500 | RFQ |
Part Details for 3613 008A1000
3613 008A1000 CAD Models
3613 008A1000 Part Data Attributes
|
3613 008A1000
Belden Inc
Buy Now
|
Compare Parts:
3613 008A1000
Belden Inc
|
Samacsys Manufacturer | Belden Wire & Cable |