Part Details for 3612KL-04W-B30-B00 by NMB Technologies Corporation
Overview of 3612KL-04W-B30-B00 by NMB Technologies Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 3612KL-04W-B30-B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M2999
|
Newark | Tubeaxial |Nmb Technologies 3612KL-04W-B30-B00 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7000 / $18.7600 | Buy Now |
DISTI #
3612KL-04W-B30-B00-ND
|
DigiKey | FAN AXIAL 92X32MM 12VDC WIRE Min Qty: 60 Lead time: 22 Weeks Container: Box | Temporarily Out of Stock |
|
$14.1852 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$11.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.6800 / $18.4800 | Buy Now |
DISTI #
000000000001164247
|
Sager | DC Fans DC Axial Fan, 92x92x32mm, 12VDC, 47.3CFM, Rib Mount, Lead Wires Min Qty: 1 | 0 |
|
$12.1600 / $15.1500 | Buy Now |
Part Details for 3612KL-04W-B30-B00
3612KL-04W-B30-B00 CAD Models
3612KL-04W-B30-B00 Part Data Attributes
|
3612KL-04W-B30-B00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
3612KL-04W-B30-B00
NMB Technologies Corporation
FAN DC AXIAL 12V 92X32 2600 RPM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NMB TECHNOLOGIES | |
Airflow | 47.3 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 92 mm | |
Length | 92 mm | |
Life Expectancy | 100000 h | |
Noise | 34 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 4.06 mmH2O | |
Rated Current | 0.21 A | |
Rated Power | 2.5 W | |
Rated Voltage | 12 V | |
Speed | 2600 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 230 g | |
Width | 32 mm |