Part Details for 3612 0041000 by Belden Inc
Overview of 3612 0041000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G8250041000YEU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.0mm Pitch Vertical,1x4Pin,Gold Flash,LCP,4.0mm*2.0mm*2.8mm | |
G8250041000D1HR | Amphenol Communications Solutions | Board mount - Header Receptacle - Pin Header 2.0mm Pitch Vertical DIP,1x4Pin,Gold Flash,LCP,4.0mm*2.0mm*3.0mm,Color-Black,BAG |
Price & Stock for 3612 0041000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R9779
|
Newark | Unshielded Cable Multipair, 4Pair, 23Awg, 1000Ft, 300V, Cable Shielding:Unshielded, Lan Category:Cat6E, Wire Gauge:23Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, No. Of Pairs:4 Pair Rohs Compliant: Yes |Belden 3612 0041000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$486.3600 / $524.0000 | Buy Now |
DISTI #
BEL31222-1000-ND
|
DigiKey | CAT6E 4PR U/UTP CMR REEL YELLOW Min Qty: 1000 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.4532 | Buy Now |
DISTI #
566-3612-1000-04
|
Mouser Electronics | Multi-Conductor Cables 23AWG 4PR SOLID 1000ft SPOOL YELLOW RoHS: Compliant | 0 |
|
$452.4400 / $488.9000 | Order Now |
DISTI #
71329768
|
RS | Cat6+ Horizontal, 23awg/4Pair, UTP, PVC Jacket, Riser-CMR, Yellow | Belden 3612 0041000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$457.3100 / $497.0800 | RFQ |