Part Details for 3610VL-05W-B50-B00 by NMB Technologies Corporation
Overview of 3610VL-05W-B50-B00 by NMB Technologies Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 3610VL-05W-B50-B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T3162
|
Newark | Axial Fan,92Mm,24V,77Cfm,45Dba, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:92Mm, External Depth:25Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:77Cfm, Noise Rating:45Dba, Power Rating:5.28W, Rated Speed:4500Rpm Rohs Compliant: Yes |Nmb Technologies 3610VL-05W-B50-B00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 97 |
|
$18.5600 / $21.3700 | Buy Now |
DISTI #
P14694-ND
|
DigiKey | FAN AXIAL 92X25MM 24VDC WIRE Min Qty: 1 Lead time: 26 Weeks Container: Box |
1636 In Stock |
|
$12.1039 / $16.5100 | Buy Now |
|
Neutron USA | DC Fans DC Axial Fan, 92x25mm, 24VDC, 77CFM, Rib, 2-Wire | 50 |
|
$93.1000 | Buy Now |
Part Details for 3610VL-05W-B50-B00
3610VL-05W-B50-B00 CAD Models
3610VL-05W-B50-B00 Part Data Attributes:
|
3610VL-05W-B50-B00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
3610VL-05W-B50-B00
NMB Technologies Corporation
FAN AXIAL 92X25MM 24VDC WIRE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NMB TECHNOLOGIES | |
Airflow | 77 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 92 mm | |
Length | 92 mm | |
Life Expectancy | 100000 h | |
Noise | 45 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 9.906 mmH2O | |
Rated Current | 0.22 A | |
Rated Power | 5.28 W | |
Rated Voltage | 24 V | |
Speed | 4500 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 135 g | |
Width | 25 mm |