Part Details for 3610PS-12T-B20-A00 by NMB Technologies Corporation
Overview of 3610PS-12T-B20-A00 by NMB Technologies Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10146110-VH5B20 | Amphenol Communications Solutions | Millipacs, Accessories, Pressfit insertion tool for 5 row Vertical header Type B20 | |
HM2P73PN5110GFLF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, 5 Row Vertical Header, Type B20, 100 Signal Pin, Press Fit Tail, 250 mating cycles-Rear Plug up and ROHS Compliant | |
HM2P73PD5110N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, 5 Row Vertical Header, Type B20, 100 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant |
Price & Stock for 3610PS-12T-B20-A00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M3929
|
Newark | Axial Fan, 92Mm, 115Vac, 74Ma, Nominal Rated Voltage Ac:115V, Fan Frame Type:Square, Fan Frame Size:92Mm, External Depth:25Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:28Cfm, Noise Rating:35Dba, Power Rating:6W, Rated Speed:2500Rpm Rohs Compliant: Yes |Nmb Technologies 3610PS-12T-B20-A00 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.4900 / $17.7100 | Buy Now |
|
Quest Components | FAN,115VAC,90X25MM,28CFM,TERMINAL LEADS,BALL BEARING | 12 |
|
$24.3460 / $25.6274 | Buy Now |
|
Neutron USA | AC Fans AC Axial Fan, 92x25mm, 115VAC, 28CFM, Flange, Terminal | 22 |
|
$52.8200 | Buy Now |
Part Details for 3610PS-12T-B20-A00
3610PS-12T-B20-A00 CAD Models
3610PS-12T-B20-A00 Part Data Attributes
|
3610PS-12T-B20-A00
NMB Technologies Corporation
Buy Now
|
Compare Parts:
3610PS-12T-B20-A00
NMB Technologies Corporation
|
Samacsys Manufacturer | NMB TECHNOLOGIES |