Part Details for 361.375 by Littelfuse Inc
Overview of 361.375 by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 361.375
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Plug Fast Acting 0.375A 250V Holder Cartridge 6.35 X 25.4mm Glass RoHS: Compliant | 0 |
|
$1.5500 / $3.9300 | Buy Now |
|
Quest Components | 4 |
|
$8.6240 / $11.7600 | Buy Now |