Part Details for 360HS014XW2120 by Glenair Inc
Overview of 360HS014XW2120 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 360HS014XW2120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ1302
|
Newark | Connector |Glenair 360HS014XW2120 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 56 |
|
$320.3900 / $1,182.2200 | Buy Now |
DISTI #
3937-360HS014XW2120-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$1,869.1200 | Buy Now |
DISTI #
360HS014XW2120
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 360HS014XW2120) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 56 Factory Stock |
|
RFQ | |
DISTI #
654-360HS014XW2120
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV BS STRN RLF ROTATBLE COUP STRT RoHS: Not Compliant | 0 |
|
$933.5800 | Order Now |
DISTI #
59649620
|
Verical | Non-Environmental Strain Relief Backshell 180° Cadmium Over Electroless Nickel 21 Shell Size Olive Drab Composite RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$237.4615 / $510.2179 | Buy Now |
DISTI #
16749565
|
Verical | Non-Environmental Strain Relief Backshell 180° Cadmium Over Electroless Nickel 21 Shell Size Olive Drab Composite RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$510.2179 / $1,184.1154 | Buy Now |
DISTI #
GLE360HS014XW2120
|
Interstate Connecting Components | NON-ENVIRONMENTAL BS STRAIGHT W STRAIN RELIEF | 0 |
|
$714.6496 / $1,173.5280 | Buy Now |
|
Powell Electronics | COMPOSITE - CIRC NON-ENVIRON ADAPTER Min Qty: 1 | 37 |
|
$885.6800 / $1,420.9400 | Buy Now |
Part Details for 360HS014XW2120
360HS014XW2120 CAD Models
360HS014XW2120 Part Data Attributes
|
360HS014XW2120
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
360HS014XW2120
Glenair Inc
Connector Accessory,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Backshell Clamping | SADDLE | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COMPOSITE | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 21 |