Part Details for 360HS002M1712M5 by Glenair Inc
Overview of 360HS002M1712M5 by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 360HS002M1712M5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
631-360HS002M1712M5
|
Mouser Electronics | Circular MIL Spec Backshells ACCESSORIES - CIRC NON-ENVIRON ADAPTER RoHS: Compliant | 0 |
|
$110.8700 / $434.4300 | Order Now |
|
Onlinecomponents.com | Connector Accessory, Backshell, Aluminum Alloy |Glenair 360HS002M1712M5 RoHS: Compliant |
1 Partner Stock |
|
$107.9500 / $135.9900 | Buy Now |
DISTI #
360HS002M1712M-0
|
TME | 360HS002M1712M5 | 1 |
|
Buy Now |
Part Details for 360HS002M1712M5
360HS002M1712M5 CAD Models
360HS002M1712M5 Part Data Attributes
|
360HS002M1712M5
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
360HS002M1712M5
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 17 |