Part Details for 360HS001M2320M6 by Glenair Inc
Overview of 360HS001M2320M6 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 360HS001M2320M6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ1090
|
Newark | Connector |Glenair 360HS001M2320M6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 116 |
|
$263.4700 / $1,009.0600 | Buy Now |
DISTI #
3937-360HS001M2320M6-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
116 In Stock |
|
$1,062.3850 / $1,769.1100 | Buy Now |
DISTI #
360HS001M2320M6
|
Avnet Americas | - Bulk (Alt: 360HS001M2320M6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 116 Factory Stock |
|
RFQ | |
DISTI #
654-360HS001M2320M6
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV BS STRN RLF ROTATE STRT MED DUTY RoHS: Compliant | 5 |
|
$598.5500 / $996.7300 | Buy Now |
DISTI #
71089956
|
Verical | Rotatable Coupling-Low Profile Non Environmental Backshell with Strain Relief 180° 23 Shell Size Electroless Nickel Aluminum Rotatable RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$180.1410 / $397.8205 | Buy Now |
DISTI #
77938280
|
Verical | Rotatable Coupling-Low Profile Non Environmental Backshell with Strain Relief 180° 23 Shell Size Electroless Nickel Aluminum Rotatable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$397.8205 / $958.2692 | Buy Now |
DISTI #
61896670
|
Verical | Rotatable Coupling-Low Profile Non Environmental Backshell with Strain Relief 180° 23 Shell Size Electroless Nickel Aluminum Rotatable RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1351 | Americas - 1 |
|
$890.9900 | Buy Now |
DISTI #
GLE360HS001M2320M6
|
Interstate Connecting Components | NON-ENVIRONMENTAL BS STRAIGHT W STRAIN RELIEF | 0 |
|
$557.2055 / $949.7012 | Buy Now |
|
Powell Electronics | ACCESSORIES - CIRC NON-ENVIRON ADAPTER Min Qty: 1 | 77 |
|
$690.5500 / $1,149.9200 | Buy Now |
DISTI #
C1S304400062816
|
Chip1Stop | Backshells RoHS: Compliant | 1 |
|
$937.0000 | Buy Now |