Part Details for 360HS001M2312M6 by Glenair Inc
Overview of 360HS001M2312M6 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 360HS001M2312M6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ1083
|
Newark | Connector |Glenair 360HS001M2312M6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$213.4100 / $787.4600 | Buy Now |
DISTI #
3937-360HS001M2312M6-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$863.4000 | Buy Now |
DISTI #
360HS001M2312M6
|
Avnet Americas | Connector Accessories Non-Environmental Backshell with Strain Relief Low Profile Rotatable Coupling Straight Electroless Nickel - Bulk (Alt: 360HS001M2312M6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
RFQ | |
DISTI #
654-360HS001M2312M6
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV BS STRN RLF ROTATE STRT MED DUTY RoHS: Compliant | 0 |
|
$563.1700 | Order Now |
DISTI #
20063458
|
Verical | Rotatable Coupling-Low Profile Non Environmental Backshell with Strain Relief 180° 23 Shell Size Electroless Nickel Aluminum Rotatable RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$149.9615 / $626.2308 | Buy Now |
DISTI #
17319118
|
Verical | Rotatable Coupling-Low Profile Non Environmental Backshell with Strain Relief 180° 23 Shell Size Electroless Nickel Aluminum Rotatable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$626.2308 / $747.8205 | Buy Now |
DISTI #
GLE360HS001M2312M6
|
Interstate Connecting Components | NON-ENVIRONMENTAL BS STRAIGHT W STRAIN RELIEF | 0 |
|
$451.3283 / $741.1341 | Buy Now |
|
Powell Electronics | ACCESSORIES - CIRC NON-ENVIRON ADAPTER Min Qty: 1 | 17 |
|
$559.3400 / $897.3800 | Buy Now |
Part Details for 360HS001M2312M6
360HS001M2312M6 CAD Models
360HS001M2312M6 Part Data Attributes
|
360HS001M2312M6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
360HS001M2312M6
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | LOW PROFILE | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 23 |