Part Details for 360HB002NF2512M by Glenair Inc
Overview of 360HB002NF2512M by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 360HB002NF2512M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ0942
|
Newark | Connector |Glenair 360HB002NF2512M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$188.5100 / $695.5700 | Buy Now |
DISTI #
3937-360HB002NF2512M-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$772.3380 / $1,286.1100 | Buy Now |
DISTI #
360HB002NF2512M
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 360HB002NF2512M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
RFQ | |
DISTI #
631-360HB002NF2512M
|
Mouser Electronics | Circular MIL Spec Backshells 11+ Pcs start 5 weeks | 0 |
|
$274.0100 / $391.7200 | Order Now |
DISTI #
71089505
|
Verical | Direct Coupling-Low Profile Non-Environmental Backshell with Strain Relief 45° 25 Shell Size Cadmium Over Electroless Nickel Aluminum Direct Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$139.7179 / $434.2564 | Buy Now |
DISTI #
77938219
|
Verical | Direct Coupling-Low Profile Non-Environmental Backshell with Strain Relief 45° 25 Shell Size Cadmium Over Electroless Nickel Aluminum Direct Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$434.2564 / $696.6795 | Buy Now |
DISTI #
GLE360HB002NF2512M
|
Interstate Connecting Components | NON-ENVIRONMENTAL BS 45 DEG W STRAIN RELIEF | 0 |
|
$420.4800 / $690.4504 | Buy Now |
|
Powell Electronics | ACCESSORIES - CIRC NON-ENVIRON ADAPTER Min Qty: 1 | 7 |
|
$521.1100 / $836.0200 | Buy Now |
Part Details for 360HB002NF2512M
360HB002NF2512M CAD Models
360HB002NF2512M Part Data Attributes
|
360HB002NF2512M
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
360HB002NF2512M
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 21 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 25 |