Part Details for 360FS001M1406H3 by Glenair Inc
Results Overview of 360FS001M1406H3 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 360FS001M1406H3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ0786
|
Newark | Connector |Glenair 360FS001M1406H3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$204.4200 / $754.2800 | Buy Now |
DISTI #
360FS001M1406H3
|
Avnet Americas | ADAPTER - Bulk (Alt: 360FS001M1406H3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 21 Factory Stock |
|
$175.9836 / $730.7072 | Buy Now |
DISTI #
654-360FS001M1406H3
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV BS STRN RLF ROTATE STRT HVY DUTY RoHS: Compliant | 0 |
|
$595.6200 | Order Now |
DISTI #
71087956
|
Verical | Rotatable Coupling-Low Profile Non Environmental Backshell with Strain Relief 180° 14 Shell Size Ele... more RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$151.5128 / $325.5385 | Buy Now |
DISTI #
77937260
|
Verical | Rotatable Coupling-Low Profile Non Environmental Backshell with Strain Relief 180° 14 Shell Size Ele... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$325.5385 / $755.4872 | Buy Now |
DISTI #
GLE360FS001M1406H3
|
Interstate Connecting Components | NON-ENVIRONMENTAL BS STRAIGHT W STRAIN RELIEF | 0 |
|
$455.9586 / $748.7323 | Buy Now |
|
Powell Electronics | ACCESSORIES - CIRC NON-ENVIRON ADAPTER Min Qty: 1 | 14 |
|
$565.0800 / $906.5800 | Buy Now |
Part Details for 360FS001M1406H3
360FS001M1406H3 CAD Models
360FS001M1406H3 Part Data Attributes
|
360FS001M1406H3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
360FS001M1406H3
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 14 |