Part Details for 360FS001M1203F3 by Glenair Inc
Overview of 360FS001M1203F3 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 360FS001M1203F3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ0780
|
Newark | Connector |Glenair 360FS001M1203F3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$198.7500 / $761.2200 | Buy Now |
DISTI #
3937-360FS001M1203F3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$801.4460 / $1,334.5800 | Buy Now |
DISTI #
360FS001M1203F3
|
Avnet Americas | Connector Accessories Non-Environmental Backshell with Strain Relief Low Profile Rotatable Coupling Straight Electroless Nickel - Bulk (Alt: 360FS001M1203F3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 16 Factory Stock |
|
RFQ | |
DISTI #
654-360FS001M1203F3
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV BS STRN RLF ROTATE STRT LT DUTY RoHS: Compliant | 0 |
|
$543.0400 | Order Now |
DISTI #
71089703
|
Verical | Rotatable Coupling-Low Profile Non Environmental Backshell with Strain Relief 180° 12 Shell Size Electroless Nickel Aluminum Rotatable RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$135.8974 / $300.1026 | Buy Now |
DISTI #
77937836
|
Verical | Rotatable Coupling-Low Profile Non Environmental Backshell with Strain Relief 180° 12 Shell Size Electroless Nickel Aluminum Rotatable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$300.1026 / $722.8974 | Buy Now |
DISTI #
GLE360FS001M1203F3
|
Interstate Connecting Components | NON-ENVIRONMENTAL BS STRAIGHT W STRAIN RELIEF | 0 |
|
$420.3435 / $716.4340 | Buy Now |
|
Powell Electronics | ACCESSORIES - CIRC NON-ENVIRON ADAPTER Min Qty: 1 | 11 |
|
$520.9400 / $867.4800 | Buy Now |
Part Details for 360FS001M1203F3
360FS001M1203F3 CAD Models
360FS001M1203F3 Part Data Attributes
|
360FS001M1203F3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
360FS001M1203F3
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 12 |