Part Details for 360DS002B1212A3 by Glenair Inc
Overview of 360DS002B1212A3 by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 360DS002B1212A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
360DS002B1212A3
|
Avnet Americas | Connector Accessories Straight Direct Coupling-Low Profile Non-Environmental Backshell with Strain Relief Olive Drab Cadmium 12 Shell Size - Bulk (Alt: 360DS002B1212A3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 360DS002B1212A3
360DS002B1212A3 CAD Models
360DS002B1212A3 Part Data Attributes
|
360DS002B1212A3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
360DS002B1212A3
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 12 |