Part Details for 360CA002NF2424A by Glenair Inc
Overview of 360CA002NF2424A by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 360CA002NF2424A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ0614
|
Newark | Connector |Glenair 360CA002NF2424A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$234.2800 / $864.4900 | Buy Now |
DISTI #
2899-360CA002NF2424A-1448-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$1,975.1320 / $3,520.8800 | Buy Now |
DISTI #
360CA002NF2424A
|
Avnet Americas | ADAPTER - Bulk (Alt: 360CA002NF2424A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
RFQ | |
DISTI #
654-360CA002NF2424A
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV BS STRN RLF DIRECT 90DEG MED DTY RoHS: Not Compliant | 0 |
|
$512.7700 | Order Now |
DISTI #
71087766
|
Verical | Direct Coupling-Low Profile Non-Environmental Backshell with Strain Relief 90° 24 Shell Size Cadmium Over Electroless Nickel Aluminum Direct Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$164.6410 / $353.7436 | Buy Now |
DISTI #
77936697
|
Verical | Direct Coupling-Low Profile Non-Environmental Backshell with Strain Relief 90° 24 Shell Size Cadmium Over Electroless Nickel Aluminum Direct Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$820.9744 | Buy Now |
DISTI #
GLE360CA002NF2424A
|
Interstate Connecting Components | NON-ENVIRONMENTAL BS 90 DEG W STRAIN RELIEF | 0 |
|
$495.4841 / $813.6340 | Buy Now |
|
Powell Electronics | ACCESSORIES - CIRC NON-ENVIRON ADAPTER Min Qty: 1 | 17 |
|
$614.0600 / $985.1700 | Buy Now |
Part Details for 360CA002NF2424A
360CA002NF2424A CAD Models
360CA002NF2424A Part Data Attributes
|
360CA002NF2424A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
360CA002NF2424A
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 21 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 24 |