Part Details for 360BB002M2620MA by Glenair Inc
Overview of 360BB002M2620MA by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 360BB002M2620MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ0563
|
Newark | Connector |Glenair 360BB002M2620MA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$353.8500 / $1,305.7100 | Buy Now |
DISTI #
3937-360BB002M2620MA-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$2,064.3000 | Buy Now |
DISTI #
360BB002M2620MA
|
Avnet Americas | ADAPTER - Bulk (Alt: 360BB002M2620MA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 Factory Stock |
|
RFQ | |
DISTI #
654-360BB002M2620MA
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV BS STRN RLF DIRECT 45DEG MED DTY RoHS: Compliant | 0 |
|
$847.8800 | Order Now |
DISTI #
71089924
|
Verical | Direct Coupling-Low Profile Non-Environmental Backshell with Strain Relief 45° 26 Shell Size Electroless Nickel Aluminum Direct Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$262.2692 / $815.1538 | Buy Now |
DISTI #
77939113
|
Verical | Direct Coupling-Low Profile Non-Environmental Backshell with Strain Relief 45° 26 Shell Size Electroless Nickel Aluminum Direct Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$815.1538 / $1,307.7949 | Buy Now |
DISTI #
360BB002M2620MA
|
TTI | Circular MIL Spec Backshells NON ENV BS STRN RLF DIRECT 45DEG MED DTY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$415.5000 / $1,296.1000 | Buy Now |
DISTI #
GLE360BB002M2620MA
|
Interstate Connecting Components | NON-ENVIRONMENTAL BS 45 DEG W STRAIN RELIEF | 0 |
|
$789.2938 / $1,296.1017 | Buy Now |
|
Powell Electronics | ACCESSORIES - CIRC NON-ENVIRON ADAPTER Min Qty: 1 | 1 |
|
$978.1800 / $1,569.3500 | Buy Now |