Part Details for 360AS001NF2016H3 by Glenair Inc
Results Overview of 360AS001NF2016H3 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 360AS001NF2016H3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ0465
|
Newark | Connector |Glenair 360AS001NF2016H3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$286.2000 / $1,056.1100 | Buy Now |
DISTI #
360AS001NF2016H3
|
Avnet Americas | Connector Accessories Backshell With Strain Relief Straight Cadmium Over Nickel - Bulk (Alt: 360AS00... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 20 Factory Stock |
|
$274.7520 / $970.0520 | Buy Now |
DISTI #
631-360AS001NF2016H3
|
Mouser Electronics | Circular MIL Spec Backshells 26+ Pcs start 4 weeks | 0 |
|
$644.0600 | Order Now |
DISTI #
GLE360AS001NF2016H3
|
Interstate Connecting Components | NON-ENVIRONMENTAL BS STRAIGHT W STRAIN RELIEF | 0 |
|
$605.3090 / $993.9812 | Buy Now |
|
Powell Electronics | ACCESSORIES - CIRC NON-ENVIRON ADAPTER Min Qty: 1 | 13 |
|
$750.1700 / $1,203.5400 | Buy Now |
Part Details for 360AS001NF2016H3
360AS001NF2016H3 CAD Models
360AS001NF2016H3 Part Data Attributes
|
360AS001NF2016H3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
360AS001NF2016H3
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 20 |
Alternate Parts for 360AS001NF2016H3
This table gives cross-reference parts and alternative options found for 360AS001NF2016H3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 360AS001NF2016H3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
360AS001M2016M6 | Glenair Inc | $308.6813 | Connector Accessory, Backshell, Aluminum Alloy, ROHS COMPLIANT | 360AS001NF2016H3 vs 360AS001M2016M6 |
360AS001M2016H5 | Glenair Inc | $337.9676 | Connector Accessory, Backshell, Aluminum Alloy, ROHS COMPLIANT | 360AS001NF2016H3 vs 360AS001M2016H5 |