Part Details for 360AS001M1808A3 by Glenair Inc
Overview of 360AS001M1808A3 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 360AS001M1808A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ0424
|
Newark | Connector |Glenair 360AS001M1808A3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$176.4000 / $675.6000 | Buy Now |
DISTI #
3937-360AS001M1808A3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$750.2000 / $1,249.2600 | Buy Now |
DISTI #
360AS001M1808A3
|
Avnet Americas | Connector Accessories Non-Environmental Backshell with Strain Relief Low Profile Rotatable Coupling Straight Electroless Nickel - Bulk (Alt: 360AS001M1808A3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9 Factory Stock |
|
RFQ | |
DISTI #
654-360AS001M1808A3
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV BS STRN RLF ROTATE STRT MED DUTY RoHS: Compliant | 0 |
|
$292.1800 / $422.6600 | Order Now |
DISTI #
71091155
|
Verical | Rotatable Coupling-Low Profile Non Environmental Backshell with Strain Relief 180° 18 Shell Size Electroless Nickel Aluminum Rotatable RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$127.2179 / $406.3590 | Buy Now |
DISTI #
77936863
|
Verical | Rotatable Coupling-Low Profile Non Environmental Backshell with Strain Relief 180° 18 Shell Size Electroless Nickel Aluminum Rotatable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$406.3590 / $676.6795 | Buy Now |
DISTI #
GLE360AS001M1808A3
|
Interstate Connecting Components | NON-ENVIRONMENTAL BS STRAIGHT W STRAIN RELIEF | 0 |
|
$393.4675 / $670.6292 | Buy Now |
|
Powell Electronics | ACCESSORIES - CIRC NON-ENVIRON ADAPTER Min Qty: 1 | 6 |
|
$487.6300 / $812.0200 | Buy Now |
Part Details for 360AS001M1808A3
360AS001M1808A3 CAD Models
360AS001M1808A3 Part Data Attributes
|
360AS001M1808A3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
360AS001M1808A3
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 18 |