Part Details for 360AS001M1204H4 by Glenair Inc
Overview of 360AS001M1204H4 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 360AS001M1204H4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ0407
|
Newark | Connector |Glenair 360AS001M1204H4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 77 |
|
$193.1800 / $739.8800 | Buy Now |
DISTI #
3937-360AS001M1204H4-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
77 In Stock |
|
$821.5850 / $1,368.1200 | Buy Now |
DISTI #
2899-360AS001M1204H4-1448-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$1,166.6990 / $2,079.7800 | Buy Now |
DISTI #
360AS001M1204H4
|
Avnet Americas | - Bulk (Alt: 360AS001M1204H4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 77 Factory Stock |
|
RFQ | |
DISTI #
654-360AS001M1204H4
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV BS STRN RLF ROTATE STRT HVY DUTY RoHS: Compliant | 0 |
|
$320.0000 / $462.8800 | Order Now |
DISTI #
GLE360AS001M1204H4
|
Interstate Connecting Components | NON-ENVIRONMENTAL BS STRAIGHT W STRAIN RELIEF | 0 |
|
$430.9076 / $734.4381 | Buy Now |
|
Powell Electronics | ACCESSORIES - CIRC NON-ENVIRON ADAPTER Min Qty: 1 | 51 |
|
$534.0300 / $889.2800 | Buy Now |
DISTI #
C1S304000005813
|
Chip1Stop | Rotatable Coupling-Low Profile Non Environmental Backshell with Strain Relief 180° 12 Shell Size Electroless Nickel Aluminum RoHS: Compliant | 10 |
|
$725.0000 | Buy Now |
Part Details for 360AS001M1204H4
360AS001M1204H4 CAD Models
360AS001M1204H4 Part Data Attributes
|
360AS001M1204H4
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
360AS001M1204H4
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Associated Backshell Mil-Specs | MIL-DTL-26482 SERIES II, MIL-DTL-83723 SERIES III | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 12 |