Part Details for 360AB001M2816H by Glenair Inc
Overview of 360AB001M2816H by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 360AB001M2816H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ0359
|
Newark | Connector |Glenair 360AB001M2816H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
$236.5700 / $872.9600 | Buy Now |
DISTI #
3937-360AB001M2816H-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$1,232.3500 | Buy Now |
DISTI #
360AB001M2816H
|
Avnet Americas | Connector Accessories Non-Environmental Backshell with Strain Relief Low Profile Rotatable Coupling 45? Angle Electroless Nickel - Bulk (Alt: 360AB001M2816H) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 46 Factory Stock |
|
RFQ | |
DISTI #
654-360AB001M2816H
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV BS STRN RLF ROTATE 45DEG HVY DTY RoHS: Compliant | 0 |
|
$566.8800 | Order Now |
DISTI #
71089364
|
Verical | Rotatable Coupling-Low Profile Non Environmental Backshell with Strain Relief 45° 28 Shell Size Electroless Nickel Aluminum Rotatable RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$175.3462 / $376.7564 | Buy Now |
DISTI #
77937436
|
Verical | Rotatable Coupling-Low Profile Non Environmental Backshell with Strain Relief 45° 28 Shell Size Electroless Nickel Aluminum Rotatable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$376.7564 / $874.3590 | Buy Now |
DISTI #
GLE360AB001M2816H
|
Interstate Connecting Components | NON-ENVIRONMENTAL BS 45 DEG W STRAIN RELIEF | 0 |
|
$527.7104 / $866.5412 | Buy Now |
|
Powell Electronics | ACCESSORIES - CIRC NON-ENVIRON ADAPTER Min Qty: 1 | 30 |
|
$654.0000 / $1,049.2300 | Buy Now |
Part Details for 360AB001M2816H
360AB001M2816H CAD Models
360AB001M2816H Part Data Attributes
|
360AB001M2816H
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
360AB001M2816H
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-26482 SERIES II, MIL-DTL-83723 SERIES III | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 28 |