Part Details for 360AA001NF1406H by Glenair Inc
Results Overview of 360AA001NF1406H by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 360AA001NF1406H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ0349
|
Newark | Connector |Glenair 360AA001NF1406H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$188.4900 / $695.5100 | Buy Now |
DISTI #
360AA001NF1406H
|
Avnet Americas | - Bulk (Alt: 360AA001NF1406H) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 27 Factory Stock |
|
$180.9504 / $641.5025 | Buy Now |
DISTI #
654-360AA001NF1406H
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV BS STRN RLF ROTATE 90DEG HVY DTY RoHS: Not Compliant | 0 |
|
$296.0300 / $428.2200 | Order Now |
DISTI #
GLE360AA001NF1406H
|
Heilind Electronics | NON-ENVIRONMENTAL BS 90 DEG W STRAIN RELIEF | Americas - 1 in Stock |
|
$398.6317 / $654.5944 | Buy Now |
DISTI #
GLE360AA001NF1406H
|
Interstate Connecting Components | NON-ENVIRONMENTAL BS 90 DEG W STRAIN RELIEF | 1 |
|
$398.6317 / $654.5944 | Buy Now |
|
Powell Electronics | ACCESSORIES - CIRC NON-ENVIRON ADAPTER Min Qty: 1 | 18 |
|
$494.0300 / $792.6000 | Buy Now |
Part Details for 360AA001NF1406H
360AA001NF1406H CAD Models
360AA001NF1406H Part Data Attributes
|
360AA001NF1406H
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
360AA001NF1406H
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-26482 SERIES II, MIL-DTL-83723 SERIES III | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 14 |
Alternate Parts for 360AA001NF1406H
This table gives cross-reference parts and alternative options found for 360AA001NF1406H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 360AA001NF1406H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
360AS001NF1406H3 | Glenair Inc | $254.5966 | Connector Accessory, Backshell, Aluminum Alloy | 360AA001NF1406H vs 360AS001NF1406H3 |
360AA001B1406A | Glenair Inc | $184.8906 | Connector Accessory, Backshell, Aluminum Alloy, | 360AA001NF1406H vs 360AA001B1406A |