There are no models available for this part yet.
Overview of 360AA001B2416A by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 360AA001B2416A by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05AJ0341
|
Newark | Connector |Glenair 360AA001B2416A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$189.6100 / $726.1700 | Buy Now | |
DISTI #
3937-360AA001B2416A-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$1,051.1700 | Buy Now | |
DISTI #
360AA001B2416A
|
Avnet Americas | Connector Accessories Non-Environmental Backshell with Strain Relief Low Profile Rotatable Coupling Right Angle Cadmium - Bulk (Alt: 360AA001B2416A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
654-360AA001B2416A
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV BS STRN RLF ROTATE 90DEG MED DTY RoHS: Not Compliant | 0 |
|
$297.7800 / $430.7600 | Order Now | |
DISTI #
GLE360AA001B2416A
|
Interstate Connecting Components | NON-ENVIRONMENTAL BS 90 DEG W STRAIN RELIEF | 0 |
|
$401.0028 / $683.4495 | Buy Now |
CAD Models for 360AA001B2416A by Glenair Inc
Part Data Attributes for 360AA001B2416A by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
3 Weeks
|
Additional Feature
|
LOW PROFILE
|
Associated Backshell Mil-Specs
|
MIL-DTL-5015, MIL-DTL-26482, MIL-DTL-83723
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINIUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
24
|