Part Details for 360HS002B2112A4 by Glenair Inc
Overview of 360HS002B2112A4 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 360HS002B2112A4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ1234
|
Newark | Connector |Glenair 360HS002B2112A4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$129.7200 / $478.6500 | Buy Now |
DISTI #
3937-360HS002B2112A4-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
21 In Stock |
|
$586.3600 | Buy Now |
DISTI #
360HS002B2112A4
|
Avnet Americas | Connector Accessories Straight Direct Coupling-Low Profile Non-Environmental Backshell with Strain Relief Olive Drab Cadmium 21 Shell Size - Bulk (Alt: 360HS002B2112A4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 16 Factory Stock |
|
$460.8703 | Buy Now |
DISTI #
654-360HS002B2112A4
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV BS STRN RLF DIRECT STRT MED DUTY RoHS: Not Compliant | 0 |
|
$133.4200 / $389.4800 | Order Now |
DISTI #
71089672
|
Verical | Direct Coupling-Low Profile Non-Environmental Backshell with Strain Relief 180° 21 Shell Size Cadmium Aluminum Direct RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$96.1410 / $206.5769 | Buy Now |
DISTI #
77935828
|
Verical | Direct Coupling-Low Profile Non-Environmental Backshell with Strain Relief 180° 21 Shell Size Cadmium Aluminum Direct RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$206.5769 / $479.4103 | Buy Now |
DISTI #
GLE360HS002B2112A4
|
Interstate Connecting Components | NON-ENVIRONMENTAL BS STRAIGHT W STRAIN RELIEF | 0 |
|
$289.3406 / $475.1239 | Buy Now |
|
Powell Electronics | ACCESSORIES - CIRC NON-ENVIRON ADAPTER Min Qty: 1 | 11 |
|
$358.5800 / $575.2900 | Buy Now |
Part Details for 360HS002B2112A4
360HS002B2112A4 CAD Models
360HS002B2112A4 Part Data Attributes
|
360HS002B2112A4
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
360HS002B2112A4
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 21 |