Part Details for 360HS001N1912H5 by Glenair Inc
Overview of 360HS001N1912H5 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 360HS001N1912H5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ1185
|
Newark | Connector |Glenair 360HS001N1912H5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$207.0600 / $793.0000 | Buy Now |
DISTI #
3937-360HS001N1912H5-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$880.5690 / $1,466.3400 | Buy Now |
DISTI #
360HS001N1912H5
|
Avnet Americas | - Bulk (Alt: 360HS001N1912H5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 43 Factory Stock |
|
$925.1181 | Buy Now |
DISTI #
654-360HS001N1912H5
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV BS STRN RLF ROTATE STRT HVY DUTY RoHS: Not Compliant | 0 |
|
$496.1100 | Order Now |
DISTI #
71088484
|
Verical | Rotatable Coupling-Low Profile Non Environmental Backshell with Strain Relief 180° 19 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$149.3205 / $476.9744 | Buy Now |
DISTI #
77937170
|
Verical | Rotatable Coupling-Low Profile Non Environmental Backshell with Strain Relief 180° 19 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$476.9744 / $794.2692 | Buy Now |
DISTI #
360HS001N1912H5
|
TTI | Circular MIL Spec Backshells NON ENV BS STRN RLF ROTATE STRT HVY DUTY pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$243.1300 / $787.1700 | Buy Now |
DISTI #
GLE360HS001N1912H5
|
Interstate Connecting Components | NON-ENVIRONMENTAL BS STRAIGHT W STRAIN RELIEF | 0 |
|
$461.8428 / $787.1676 | Buy Now |
|
Powell Electronics | ACCESSORIES - CIRC NON-ENVIRON ADAPTER Min Qty: 1 | 28 |
|
$572.3700 / $953.1200 | Buy Now |
Part Details for 360HS001N1912H5
360HS001N1912H5 CAD Models
360HS001N1912H5 Part Data Attributes
|
360HS001N1912H5
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
360HS001N1912H5
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 19 |