Part Details for 3609-2-07-21-00-00-08-0 by Mill-Max Mfg Corp
Overview of 3609-2-07-21-00-00-08-0 by Mill-Max Mfg Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADF4360-9BCPZRL | Analog Devices | Synthesizer and VCO | |
ADF4360-9BCPZ | Analog Devices | Synthesizer and VCO | |
ADF4360-9BCPZRL7 | Analog Devices | Synthesizer and VCO |
Price & Stock for 3609-2-07-21-00-00-08-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C6329
|
Newark | Test Point Pin, Pcb, Crimp, No. Of Contacts:1Contacts, Connector Type:Test Point, Pitch Spacing:-, Product Range:-, Row Pitch:-, Contact Material:Brass, Contact Plating:Gold Plated Contacts, Connector Mounting:Cable Mount Rohs Compliant: Yes |Mill-Max 3609-2-07-21-00-00-08-0 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9250 | Buy Now |
DISTI #
ED90318-ND
|
DigiKey | CONN PC PIN CIRC 0.080DIA GOLD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
2167 In Stock |
|
$0.8174 / $1.5800 | Buy Now |
DISTI #
575-360920721000008
|
Mouser Electronics | IC & Component Sockets PIN CRIMP # 16 Au over Ni RoHS: Compliant | 1829 |
|
$0.7060 / $1.4100 | Buy Now |
|
Future Electronics | 3609 Wire Termination Pin RoHS: Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bag | 0Bag |
|
$1.4300 / $1.4700 | Buy Now |
DISTI #
000000000000404911
|
Sager | IC & Component Sockets PIN CRIMP # 16 Au over Ni Min Qty: 1000 | 0 |
|
$0.7521 / $3.2000 | Buy Now |
DISTI #
C1S511600165559
|
Chip1Stop | Contact SKT Crimp ST Cable Mount Bulk RoHS: Compliant pbFree: No | 247 |
|
$0.8370 | Buy Now |
Part Details for 3609-2-07-21-00-00-08-0
3609-2-07-21-00-00-08-0 CAD Models
3609-2-07-21-00-00-08-0 Part Data Attributes
|
3609-2-07-21-00-00-08-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
3609-2-07-21-00-00-08-0
Mill-Max Mfg Corp
PCB Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |