There are no models available for this part yet.
Overview of 3609/50 by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADF4360-9BCPZRL | Analog Devices | Synthesizer and VCO | |
ADF4360-9BCPZ | Analog Devices | Synthesizer and VCO | |
ADF4360-9BCPZRL7 | Analog Devices | Synthesizer and VCO |
Price & Stock for 3609/50 by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66W6046
|
Newark | Ribbon Cable, Round Conductor Flat, 50, 30 Awg, 0.635 Mm Rohs Compliant: Yes |3M 3609/50 (Alternate Part Number: 00051138435004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: METER | 0 |
|
Buy Now | ||
DISTI #
7000056786
|
Avnet Americas | Flat Cable 50Conductors 30AWG 30.48m Silver Plated Copper Opaque White/Blue Edge 150V Roll - Cable Rools/Shrink Tubing (Alt: 7000056786) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
CAD Models for 3609/50 by 3M Interconnect
Part Data Attributes for 3609/50 by 3M Interconnect
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
3M ELECTRONIC PRODUCTS DIVISION
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
16 Weeks
|
Additional Feature
|
3M, DIAMETER OF INDIVIDUAL CONDUCTOR IS 0.61 MM
|
Approvals
|
UL
|
Conductor Finish
|
SILVER
|
Conductor Material
|
COPPER
|
Connector Support Type
|
WIRE AND CABLE
|
Construction
|
STRANDED
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
FEP
|
Length
|
30.48 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
50
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Rated Voltage
|
150 V
|
Shielding
|
NO
|
Stranding
|
7X38
|
Wire Gauge
|
30 AWG
|
Wire and Cable Name
|
FLAT CABLE
|