Part Details for 3607660 by RS Pro
Overview of 3607660 by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3607660
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72423022
|
RS | Clear Filament Indicator Lamp T1 3/4 Midget Groove 28V 40 mA 3.8lm 10000h | RS PRO 3607660 RoHS: Compliant Min Qty: 1 Package Multiple: 10 Lead time: 22 Weeks, 0 Days Container: Package | 18 |
|
$12.4200 | Buy Now |