Part Details for 3604/100 (100) by 3M Interconnect
Overview of 3604/100 (100) by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1360-402KLB | Coilcraft Inc | General Purpose Inductor, 4uH, 10%, 1 Element, Ferrite-Core, SMD, 5151-23, CHIP, 5151-23, ROHS COMPLIANT | |
SER1360-472 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER1360-402KL | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 3604/100 (100)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21K2875
|
Newark | 78809444843 3604/100(100)=100/Cab/Rc/Typ1/Fep/30Awg/Sld/.025/100 |3M 3604/100 (100) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,831.2300 / $1,974.0900 | Buy Now |