Part Details for 3604/36 100 by 3M Interconnect
Overview of 3604/36 100 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1360-402KLB | Coilcraft Inc | General Purpose Inductor, 4uH, 10%, 1 Element, Ferrite-Core, SMD, 5151-23, CHIP, 5151-23, ROHS COMPLIANT | |
SER1360-472 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER1360-402KL | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 3604/36 100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3604/36100-ND
|
DigiKey | CBL RIBN 36COND 0.025 WHITE 100' Min Qty: 5 Lead time: 10 Weeks Container: Spool | Temporarily Out of Stock |
|
$1,004.5260 | Buy Now |
DISTI #
MMM7100186501
|
Heilind Electronics | 7100186501 78809444876 36/CAB/RC/TYP1/FEP/30AWG/SLD/. | Americas - 0 in Stock |
|
$868.4017 / $881.9705 | Buy Now |