Part Details for 360322 by METZ CONNECT USA
Overview of 360322 by METZ CONNECT USA
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 360322
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45P4281
|
Newark | Wire-To-Board Terminal Block, 1, 15 A, 30 Awg, 16 Awg Rohs Compliant: Yes |Metz Connect 360322 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 5208 |
|
$0.2250 | Buy Now |
DISTI #
1849-1247-ND
|
DigiKey | TERM BLOCK 1POS SIDE ENTRY PCB Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
5446 In Stock |
|
$0.2765 / $1.0800 | Buy Now |
|
Future Electronics | 1 Position Screw type Terminal Block Wire Protector Through Hole RoHS: Non Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.2760 | Buy Now |
|
Onlinecomponents.com | Single terminal block M3 RoHS: Compliant |
1198 In Stock |
|
$0.2161 / $0.4552 | Buy Now |
|
Quest Components | 32 |
|
$0.3850 / $0.7700 | Buy Now | |
|
LCSC | Copper Alloy 1x1P 15A Tin 1630 Straight 1 1 Plugin Screw terminal ROHS | 20 |
|
$0.4058 / $0.7057 | Buy Now |
|
Master Electronics | Single terminal block M3 RoHS: Compliant |
1198 In Stock |
|
$0.2161 / $0.4552 | Buy Now |
Part Details for 360322
360322 CAD Models
360322 Part Data Attributes:
|
360322
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
360322
METZ CONNECT USA
Strip Terminal Block, 15A, 1.5mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | METZ CONNECT USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Metz Connect | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 1 | |
Rated Current | 15 A | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |