Part Details for 3603-0-07-01-00-00-08-0 by Mill-Max Mfg Corp
Overview of 3603-0-07-01-00-00-08-0 by Mill-Max Mfg Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1360-331KLD | Coilcraft Inc | General Purpose Inductor, 0.33uH, 10%, 1 Element, Ferrite-Core, SMD, 5151-23, CHIP, 5151-23, ROHS COMPLIANT | |
SER1360-331KLB | Coilcraft Inc | General Purpose Inductor, 0.33uH, 10%, 1 Element, Ferrite-Core, SMD, 5151-23, CHIP, 5151-23, ROHS COMPLIANT | |
SER1360-331 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 3603-0-07-01-00-00-08-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3603-007010000080-ND
|
DigiKey | CONN PC PIN CIRC .040DIA TINLEAD Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6265 | Buy Now |
DISTI #
575-360300701000008
|
Mouser Electronics | Circuit Board Hardware - PCB PIN CRIMP # 20 Sn/Pb over Ni RoHS: Not Compliant | 0 |
|
$0.5770 / $1.1400 | Order Now |
DISTI #
000000000000404898
|
Sager | Circuit Board Hardware - PCB PIN CRIMP # 20 Sn/Pb over Ni Min Qty: 1000 | 0 |
|
$0.1640 / $0.9631 | Buy Now |
Part Details for 3603-0-07-01-00-00-08-0
3603-0-07-01-00-00-08-0 CAD Models
3603-0-07-01-00-00-08-0 Part Data Attributes
|
3603-0-07-01-00-00-08-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
3603-0-07-01-00-00-08-0
Mill-Max Mfg Corp
Wire Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | WIRE TERMINAL |