Part Details for 3603/37 100 by 3M Interconnect
Overview of 3603/37 100 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1360-331KLD | Coilcraft Inc | General Purpose Inductor, 0.33uH, 10%, 1 Element, Ferrite-Core, SMD, 5151-23, CHIP, 5151-23, ROHS COMPLIANT | |
SER1360-331KLB | Coilcraft Inc | General Purpose Inductor, 0.33uH, 10%, 1 Element, Ferrite-Core, SMD, 5151-23, CHIP, 5151-23, ROHS COMPLIANT | |
SER1360-331 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 3603/37 100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3603/37100-ND
|
DigiKey | CBL RIBN 37COND 0.05 GRAY 100' Min Qty: 300 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$3.5799 | Buy Now |
DISTI #
MMM7100162171
|
Heilind Electronics | 7100162171 80400007755 37/CAB/RC/FLJK/28AWG/STR/.050/ | Americas - 0 in Stock |
|
$356.0598 / $367.3634 | Buy Now |