Part Details for 3603/20 100 by 3M Interconnect
Overview of 3603/20 100 by 3M Interconnect
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3603/20 100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-3603/20100-DS-ND
|
DigiKey | CBL RIBN 20COND 0.05 GRAY FOOT Min Qty: 1 Lead time: 4 Weeks Container: Digi-Spool®, Continuous Spool |
116 In Stock |
|
$3.2938 / $6.3200 | Buy Now |
DISTI #
MB20J-100-ND
|
DigiKey | CBL RIBN 20COND 0.05 GRAY 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
18 In Stock |
|
$180.6728 / $346.0600 | Buy Now |
DISTI #
MB20J-5-ND
|
DigiKey | CBL RIBN 20COND 0.05 GRAY 5' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.1858 / $22.9500 | Buy Now |
DISTI #
MB20J-1-ND
|
DigiKey | CBL RIBN 20COND 0.05 GRAY 1' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5166 / $6.0100 | Buy Now |
DISTI #
MB20J-50-ND
|
DigiKey | CBL RIBN 20COND 0.05 GRAY 50' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$92.6918 / $154.0200 | Buy Now |
DISTI #
MB20J-10-ND
|
DigiKey | CBL RIBN 20COND 0.05 GRAY 10' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.7411 / $39.9000 | Buy Now |
DISTI #
MB20J-25-ND
|
DigiKey | CBL RIBN 20COND 0.05 GRAY 25' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.4647 / $86.1200 | Buy Now |
DISTI #
MMM7100162168
|
Heilind Electronics | 7100162168 80400007680 20/CAB/RC/FLJK/28AWG/STR/.050/ | Americas - 0 in Stock |
|
$211.6969 / $221.9404 | Buy Now |