There are no models available for this part yet.
Overview of 3603/14 100 by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1360-331KLD | Coilcraft Inc | General Purpose Inductor, 0.33uH, 10%, 1 Element, Ferrite-Core, SMD, 5151-23, CHIP, 5151-23, ROHS COMPLIANT | |
SER1360-331KLB | Coilcraft Inc | General Purpose Inductor, 0.33uH, 10%, 1 Element, Ferrite-Core, SMD, 5151-23, CHIP, 5151-23, ROHS COMPLIANT | |
SER1360-331 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 3603/14 100 by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
19-3603/14100-DS-ND
|
DigiKey | CBL RIBN 14COND FLAT 0.05 GRAY Min Qty: 1 Lead time: 4 Weeks Container: Digi-Spool®, Continuous Spool |
113 In Stock |
|
$2.5149 / $4.8300 | Buy Now | |
DISTI #
MB14J-100-ND
|
DigiKey | CBL RIBN 14COND 0.05 GRAY 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
6 In Stock |
|
$155.2240 / $269.8100 | Buy Now | |
DISTI #
MB14J-5-ND
|
DigiKey | CBL RIBN 14COND 0.05 GRAY 5' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$10.1107 / $17.6000 | Buy Now | |
DISTI #
MB14J-50-ND
|
DigiKey | CBL RIBN 14COND 0.05 GRAY 50' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.0525 / $118.0700 | Buy Now | |
DISTI #
MB14J-25-ND
|
DigiKey | CBL RIBN 14COND 0.05 GRAY 25' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.0278 / $68.9700 | Buy Now | |
DISTI #
MB14J-1-ND
|
DigiKey | CBL RIBN 14COND 0.05 GRAY 1' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6966 / $4.6100 | Buy Now | |
DISTI #
MB14J-10-ND
|
DigiKey | CBL RIBN 14COND 0.05 GRAY 10' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.5068 / $32.4100 | Buy Now | |
DISTI #
MMM7100162166
|
Heilind Electronics | 7100162166 80400007649 14/CAB/RC/FLJK/28AWG/STR/.050/ | Americas - 0 in Stock |
|
$161.6351 / $169.4562 | Buy Now |