-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC7529
|
Newark | Single Terminal M3 Rohs Compliant: Yes |Metz Connect 360271 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5310 / $0.5930 | Buy Now |
DISTI #
1849-1243-ND
|
DigiKey | TERM BLOCK 1POS SIDE ENTRY PCB Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1318 In Stock |
|
$0.3703 / $0.8000 | Buy Now |
|
Future Electronics | SSU INTERCONNECT RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 1500 | 0 |
|
$0.3800 | Buy Now |
|
Onlinecomponents.com | Single terminal block M3 RoHS: Compliant |
145 In Stock |
|
$0.3525 / $0.5833 | Buy Now |
|
Master Electronics | Single terminal block M3 RoHS: Compliant |
145 In Stock |
|
$0.3525 / $0.5833 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
360271
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
360271
METZ CONNECT USA
Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | METZ CONNECT USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Metz Connect | |
Terminal and Terminal Block Type | BARRIER TERMINAL BLOCK |