Part Details for 36018 by ProLinear/PONTECH Inc
Overview of 36018 by ProLinear/PONTECH Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1360-182 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER1360-182KL | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER1360-182KLD | Coilcraft Inc | General Purpose Inductor, 1.8uH, 10%, 1 Element, Ferrite-Core, SMD, 5151-23, CHIP, 5151-23, ROHS COMPLIANT |
Price & Stock for 36018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PRE-36018-18X19
|
TME | Wrench, box,bent, 18mm,19mm, Overall len: 290mm Min Qty: 1 | 0 |
|
$8.0500 / $8.8900 | RFQ |