Part Details for 3600S-1-104 by Bourns Inc
Overview of 3600S-1-104 by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMZM23600SILR | Texas Instruments | 36-V, 0.5-A Step-Down DC/DC Power Module in 3.8-mm x 3-mm Package 10-uSiP -40 to 125 | |
LMZM23600SILT | Texas Instruments | 36-V, 0.5-A Step-Down DC/DC Power Module in 3.8-mm x 3-mm Package 10-uSiP -40 to 125 |
Price & Stock for 3600S-1-104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Wirewound, 100K Ohm, 5±% | 1 |
|
$110.2000 | Buy Now |
Part Details for 3600S-1-104
3600S-1-104 CAD Models
3600S-1-104 Part Data Attributes
|
3600S-1-104
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3600S-1-104
Bourns Inc
Potentiometer, Wire Wound, 1.5W, 100000ohm, 5% +/-Tol
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Construction | Bushing | |
Lead Diameter | 0.724 mm | |
Lead Length | 4.76 mm | |
Manufacturer Series | 3600 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 19.1 mm | |
Package Length | 25.4 mm | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 1.5 W | |
Resistance | 100000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 3600 deg | |
Series | 3600 | |
Technology | WIRE WOUND | |
Tolerance | 5% |