Part Details for 3600B/68-300 by 3M Interconnect
Overview of 3600B/68-300 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADF4360-0BCPZRL7 | Analog Devices | Int. Synthesizer & VCO - 2500 | |
ADF4360-0BCPZ | Analog Devices | Int. Synthesizer & VCO - 2500 | |
ADF4360-0BCPZRL | Analog Devices | Int. Synthesizer & VCO - 2500 |
Price & Stock for 3600B/68-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-3600B/68-300
|
Mouser Electronics | Multi-Conductor Cables RND DISCRT 68C SHLD TWST BEIGE 28AWG RoHS: Compliant | 0 |
|
$2,677.8500 | Order Now |
DISTI #
3600B/68-300
|
TTI | Multi-Conductor Cables RND DISCRT 68C SHLD TWST BEIGE 28AWG pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool |
Americas - 6 In Stock |
|
$2,675.9400 | Buy Now |