Part Details for 3600B/40 100 by 3M Interconnect
Results Overview of 3600B/40 100 by 3M Interconnect
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3600B/40 100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M157802-100-ND
|
DigiKey | MULTI-PAIR 40CON 28AWG BEI 100' Min Qty: 1 Lead time: 8 Weeks Container: Spool |
8 In Stock |
|
$308.7980 / $391.7800 | Buy Now |
DISTI #
3M157802-1-ND
|
DigiKey | MULTI-PAIR 40COND 28AWG BEIGE 1' Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
4 In Stock |
|
$4.9670 / $9.7600 | Buy Now |
DISTI #
3M157802-50-ND
|
DigiKey | MULTI-PAIR 40CON 28AWG BEIGE 50' Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1 In Stock |
|
$239.4852 / $319.3100 | Buy Now |
DISTI #
3M157802-5-ND
|
DigiKey | MULTI-PAIR 40COND 28AWG BEIGE 5' Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.8354 / $48.7800 | Buy Now |
DISTI #
3M157802-25-ND
|
DigiKey | MULTI-PAIR 40CON 28AWG BEIGE 25' Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$124.1766 / $243.9200 | Buy Now |
DISTI #
3M157802-10-ND
|
DigiKey | MULTI-PAIR 40CON 28AWG BEIGE 10' Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.6706 / $97.5700 | Buy Now |
DISTI #
MMM7100161792
|
Heilind Electronics | 7100161792 80001236167 40/CAB/RC/RJKTSH/TP/BEIGE JKT/ | Americas - 0 in Stock |
|
$371.3137 / $383.1015 | Buy Now |