There are no models available for this part yet.
Overview of 3600B/36-100 by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADF4360-0BCPZRL7 | Analog Devices | Int. Synthesizer & VCO - 2500 | |
ADF4360-0BCPZ | Analog Devices | Int. Synthesizer & VCO - 2500 | |
ADF4360-0BCPZRL | Analog Devices | Int. Synthesizer & VCO - 2500 |
Price & Stock for 3600B/36-100 by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
7100162330
|
Avnet Americas | 36 (18 Pair Twisted) Conductor Multi-Pair Cable Beige 28 AWG Foil, Braid 100.0' (30.5m) - Cable Rools/Shrink Tubing (Alt: 7100162330) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$275.8199 / $311.7850 | Buy Now | |
DISTI #
517-3600B/36-100
|
Mouser Electronics | Multi-Conductor Cables RND DISCRT 36C SHLD TWST 28AWG 100' RoHS: Compliant | 21 |
|
$342.9300 / $345.2100 | Buy Now | |
DISTI #
3600B/36-100
|
TTI | Multi-Conductor Cables RND DISCRT 36C SHLD TWST 28AWG 100' RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool |
Americas - 7 In Stock |
|
$315.7300 / $341.7600 | Buy Now |