Part Details for 3600B/100-100 by 3M Interconnect
Overview of 3600B/100-100 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADF4360-0BCPZRL7 | Analog Devices | Int. Synthesizer & VCO - 2500 | |
ADF4360-0BCPZ | Analog Devices | Int. Synthesizer & VCO - 2500 | |
ADF4360-0BCPZRL | Analog Devices | Int. Synthesizer & VCO - 2500 |
Price & Stock for 3600B/100-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7100147844
|
Avnet Americas | STP Cable 100Conductors 28AWG 30.48m 11.2mm Tinned Copper Beige 150V Roll - Cable Rools/Shrink Tubing (Alt: 7100147844) RoHS: Compliant Min Qty: 21 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$790.9515 / $894.0867 | Buy Now |
DISTI #
517-3600B/100-100
|
Mouser Electronics | Multi-Conductor Cables 517-3600B/100-100 100' CBL, 28G RoHS: Compliant | 0 |
|
$1,262.3700 | Order Now |
DISTI #
3600B/100-100
|
TTI | Multi-Conductor Cables 517-3600B/100-100 100' CBL, 28G RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$1,106.4000 | Buy Now |