Part Details for 3600B/100 100SF by 3M Interconnect
Overview of 3600B/100 100SF by 3M Interconnect
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADF4360-0BCPZRL7 | Analog Devices | Int. Synthesizer & VCO - 2500 | |
ADF4360-0BCPZ | Analog Devices | Int. Synthesizer & VCO - 2500 | |
ADF4360-0BCPZRL | Analog Devices | Int. Synthesizer & VCO - 2500 |
Price & Stock for 3600B/100 100SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62R1171
|
Newark | 80000929317 3600B/100Sf=100/Cab/Rc/Rjktsh/Tp/28Awg/Str/Csa/Beig/100Sf |3M 3600B/100 100SF RoHS: Not Compliant Min Qty: 11 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$1,142.0100 / $1,165.0000 | Buy Now |
DISTI #
MB100S-100-ND
|
DigiKey | MULTI-PAIR 100COND 28AWG Min Qty: 100 Lead time: 11 Weeks Container: Spool |
500 In Stock |
|
$9.9628 / $11.3423 | Buy Now |
DISTI #
19-3600B/100100SF-DS-ND
|
DigiKey | MULTI-PAIR 100COND 28AWG FOOT Min Qty: 1 Lead time: 11 Weeks Container: Digi-Spool®, Continuous Spool |
300 In Stock |
|
$14.6553 / $20.4000 | Buy Now |
DISTI #
MB100S-25-ND
|
DigiKey | MULTI-PAIR 100CON 28AWG BEI 25' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$268.8956 / $358.5300 | Buy Now |
DISTI #
MB100S-50-ND
|
DigiKey | MULTI-PAIR 100CON 28AWG BEI 50' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$557.7050 / $637.3800 | Buy Now |
DISTI #
MMM7000057241
|
Heilind Electronics | 7000057241 80000929317 100/CAB/RC/RJKTSH/TP/28AWG/STR | Americas - 0 in Stock |
|
$1,167.3574 | Buy Now |