Part Details for 3600B/36-300 by 3M
Overview of 3600B/36-300 by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3600B/36-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7000058351
|
Avnet Abacus | STP Cable 36Conductors 28AWG 91.44m 7.4mm Tinned Copper Beige 150V Roll (Alt: 7000058351) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |