There are no models available for this part yet.
Overview of 3600B/20 300 by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADF4360-0BCPZRL7 | Analog Devices | Int. Synthesizer & VCO - 2500 | |
ADF4360-0BCPZ | Analog Devices | Int. Synthesizer & VCO - 2500 | |
ADF4360-0BCPZRL | Analog Devices | Int. Synthesizer & VCO - 2500 |
Price & Stock for 3600B/20 300 by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3M157801-300-ND
|
DigiKey | MULTI-PAIR 20CON 28AWG BEIGE Min Qty: 300 Lead time: 11 Weeks Container: Spool |
5200 In Stock |
|
$1.8815 / $2.2320 | Buy Now | |
DISTI #
3M157801-1-ND
|
DigiKey | MULTI-PAIR 20COND 28AWG BEIGE 1' Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
31 In Stock |
|
$3.0220 / $5.9400 | Buy Now | |
DISTI #
3M157801-25-ND
|
DigiKey | MULTI-PAIR 20CON 28AWG BEIGE 25' Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
7 In Stock |
|
$75.5500 / $148.4000 | Buy Now | |
DISTI #
3M157801-10-ND
|
DigiKey | MULTI-PAIR 20CON 28AWG BEIGE 10' Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.2198 / $59.3600 | Buy Now | |
DISTI #
3M157801-5-ND
|
DigiKey | MULTI-PAIR 20COND 28AWG BEIGE 5' Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.1100 / $29.6800 | Buy Now | |
DISTI #
3M157801-100-ND
|
DigiKey | MULTI-PAIR 20CON 28AWG BEI 100' Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$291.4072 / $388.5400 | Buy Now | |
DISTI #
3M157801-50-ND
|
DigiKey | MULTI-PAIR 20CON 28AWG BEIGE 50' Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$140.3074 / $194.2700 | Buy Now | |
DISTI #
MMM7000058350
|
Heilind Electronics | 7000058350 80610796759 20/CAB/RC/RJKT/SH/TP/CSA/BEIGE | Americas - 13 in Stock |
|
$677.7260 / $710.5192 | Buy Now | |
DISTI #
MMM7000058350
|
Interstate Connecting Components | 7000058350 80610796759 20/CAB/RC/RJKT/SH/TP/CSA/BEIGE | 3 |
|
$677.7260 / $710.5192 | Buy Now |