Part Details for 3600B/14-1000 by 3M Interconnect
Overview of 3600B/14-1000 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for 3600B/14-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P7704
|
Newark | 80001152307 3600B/14=14/Cab/Rc/Rjkt/Sh/Tp/Csa/Beige/28Str/1000 |3M 3600B/14-1000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,636.7000 / $1,834.0300 | Buy Now |
DISTI #
517-3600B/14-1000
|
Mouser Electronics | Multi-Conductor Cables CAB/RC/RJKT/SH/TP/ CSA/BEIGE/28STR/1000 RoHS: Compliant | 0 |
|
$2,841.0700 | Order Now |
DISTI #
3600B/14-1000
|
TTI | Multi-Conductor Cables CAB/RC/RJKT/SH/TP/ CSA/BEIGE/28STR/1000 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$2,836.4900 | Buy Now |