Part Details for 3600A/26 300 by 3M Interconnect
Overview of 3600A/26 300 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51722-10603600AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 6P 36S STB Right Angle Header. | |
51702-10103600AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 1P 36S Vertical Header, Solder To Board | |
51966-10003600AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 36S Right Angle Header, Solder To Board |
Price & Stock for 3600A/26 300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M0741
|
Newark | 80610796684 3600A/26 300 =+26/Cab/Rc/Rjkt/Sh Tp/Csa/Black/28Str/300 |3M 3600A/26 300 RoHS: Not Compliant Min Qty: 2 Package Multiple: 300 Date Code: 0 Container: SPOOL | 0 |
|
$781.9700 / $897.4300 | Buy Now |
DISTI #
MMM7100162442
|
Heilind Electronics | 7100162442 80610796684 26/CAB/RC/RJKT/SH TP/CSA/BLACK | Americas - 0 in Stock |
|
$799.3277 / $811.8172 | Buy Now |