Part Details for 3600A/24 300SF by 3M Interconnect
Overview of 3600A/24 300SF by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51722-10603600AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 6P 36S STB Right Angle Header. | |
51702-10103600AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 1P 36S Vertical Header, Solder To Board | |
51966-10003600AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 36S Right Angle Header, Solder To Board |
Price & Stock for 3600A/24 300SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMM7100161823
|
Heilind Electronics | 7100161823 80001240896 24/CAB/RC/RJKT/SH TP/CSA/BLACK | Americas - 0 in Stock |
|
$920.1080 / $934.4847 | Buy Now |