-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic BPF, 3600MHz, CERAMIC PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH5019
|
Newark | Band Pass Filter, 3.3-3.9Ghz, 0805, Filter Type:Band Pass, No. Of Pins:4Pins, Pass Band Frequency:3.3Ghz To 3.9Ghz, Rf Filter Applications:Cellular, Wlan, Bluetooth, Zigbee, Ism, Rf/Microwave, Millimeter Wave, Fiber Optic Rohs Compliant: Yes |Johanson Technology 3600BP15M600E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1943 |
|
$0.2670 | Buy Now |
DISTI #
55T4224
|
Newark | Band Pass Filter, 3.3-3.9Ghz, 0805, Filter Type:Band Pass, No. Of Pins:4Pins, Pass Band Frequency:3.3Ghz To 3.9Ghz, Rf Filter Applications:Cellular, Wlan, Bluetooth, Zigbee, Ism, Rf/Microwave, Millimeter Wave, Fiber Optic Rohs Compliant: Yes |Johanson Technology 3600BP15M600E Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3360 / $0.3560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3600BP15M600E
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
3600BP15M600E
Johanson Technology Inc
Ceramic BPF, 3600MHz, CERAMIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | CERAMIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Additional Feature | TAPE AND REEL | |
Average Input Power | 0.5 W | |
Center or Cutoff Frequency (fo/fc) | 3600 MHz | |
Filter Type | CERAMIC BPF | |
Height | 0.95 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 1.8 dB | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Width | 1.25 mm |