There are no models available for this part yet.
Overview of 3600-P10-SI-3A by E-T-A
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADF4360-0BCPZRL7 | Analog Devices | Int. Synthesizer & VCO - 2500 | |
LTC3600EDD#TRPBF | Analog Devices | 15V, 1.5A Sync R2R 1x Res Buck | |
LTC3600EMSE#PBF | Analog Devices | 15V, 1.5A Sync R2R 1x Res Buck |
Price & Stock for 3600-P10-SI-3A by E-T-A
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3600-P10-SI-3A-ND
|
DigiKey | CIR BRKR THRMMAG 3A 250VAC 65VDC Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$99.2510 | Buy Now | |
DISTI #
457-3600-P10-SI-3A
|
Mouser Electronics | Circuit Breakers Single pole thermal-magnetic circuit breaker with tease-free, trip-free, snap action mechanism and two button operation (M-type TM CBE to EN 60934). Designed for plug-in mounting with E-T-A sockets 17-P10-Si, 23-P10-Si, 63-P10-Si, or RoHS: Compliant | 0 |
|
$97.1600 / $104.9000 | Order Now | |
DISTI #
70394578
|
RS | Circuit Breaker Thermal-Magnetic 2-Button QC Aux Contact 250VAC/65VDCV 1P 3A | E-T-A Circuit Protection and Control 3600-P10-SI-3A RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$90.4700 / $95.2300 | RFQ | |
Onlinecomponents.com | RoHS: Compliant |
7 In Stock |
|
$98.4900 / $135.5300 | Buy Now | ||
DISTI #
67514858
|
Verical | Circuit Breaker Thermal Magnetic 1Pole 3A 240VAC/65VDC Min Qty: 1 Package Multiple: 1 Date Code: 2140 | Americas - 6 |
|
$128.0370 / $176.1890 | Buy Now | |
DISTI #
000000000000824576
|
Sager | Circuit Breakers Single pole thermal-magnetic circuit breaker with tease-free, trip-free, snap action mechanism and two button operation (M-type TM CBE to EN 60934). Designed for plug-in mounting with E-T-A sockets 17-P10-Si, 23-P10-Si, 63-P10-Si, or pan Min Qty: 1 | 0 |
|
$64.0100 / $103.4300 | Buy Now | |
Master Electronics | RoHS: Compliant |
7 In Stock |
|
$98.4900 / $135.5300 | Buy Now |
CAD Models for 3600-P10-SI-3A by E-T-A
Part Data Attributes for 3600-P10-SI-3A by E-T-A
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
E-T-A ELEKTROTECHNISCHE APPARATE GMBH
|
Reach Compliance Code
|
compliant
|
Actuator Type
|
PUSH TO RESET
|
Body Breadth
|
11.5 mm
|
Body Height
|
51 mm
|
Body Length or Diameter
|
50 mm
|
Circuit Function
|
TRIP FREE
|
Circuit Protection Type
|
THERMAL MAGNETIC CIRCUIT BREAKER
|
Environmental Characteristics
|
CORROSION/MOISTURE RESISTANT; IP00; IP40
|
Mounting Feature
|
PANEL MOUNT
|
Number of Poles
|
1
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-30 °C
|
Rated Breaking Capacity
|
1000 A
|
Rated Current
|
3 A
|
Rated Voltage(AC)
|
250 V
|
Rated Voltage(DC)
|
65 V
|
Reference Standard
|
CSA; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
QUICK CONNECT
|